ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-872
- Mfr. Part No.:
- IE5121
- Brand:
- ifm electronic
Subtotal (1 unit)*
$155.69
(exc. GST)
$171.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.69 |
*price indicative
- RS Stock No.:
- 162-872
- Mfr. Part No.:
- IE5121
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Series | IE5 | |
| Switching Frequency | 750 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Series IE5 | ||
Switching Frequency 750 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor sets a new standard in precision and reliability for industrial applications. Designed with meticulous attention to detail, it excels in detecting metallic objects in a wide range of settings. With a sensing range of 1 mm, this sensor operates flawlessly within an ambient temperature range of -25°C to 80°C, ensuring optimal functionality in challenging environments. Its PNP output and robust protection class IP67 make it suitable for diverse industrial applications, providing dependable service in harsh conditions. Additionally, the threaded housing design ensures easy installation and secure mounting, giving users peace of mind when it comes to performance and durability. Whether you require sensing solutions for automated systems or manufacturing processes, this inductive sensor delivers precision and dependability you can count on.
Particularly space-saving design
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
