ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 163-193
- Mfr. Part No.:
- IE5351
- Brand:
- ifm electronic
Subtotal (1 unit)*
$181.85
(exc. GST)
$200.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.85 |
*price indicative
- RS Stock No.:
- 163-193
- Mfr. Part No.:
- IE5351
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Cable Length | 300mm | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 37mm | |
| Mounting Type | Flush | |
| Series | IE5 | |
| Switching Frequency | 1 kHz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Cable Length 300mm | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 37mm | ||
Mounting Type Flush | ||
Series IE5 | ||
Switching Frequency 1 kHz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a sophisticated solution tailored for precise sensing applications across various industrial environments. Its robust design ensures high reliability, making it suitable for extended use in diverse settings, including those that demand rigorous standards for electrical performance. This sensor is engineered to seamlessly integrate into your system while providing exceptional performance in detecting metallic objects. With a compact threaded design, it fits snugly in tight spaces, allowing for flexibility in installation. The durable construction guarantees resilience against environmental factors, ensuring a long operational life. It stands out with its efficient integration of features, making it an indispensable component in automation and control systems.
Particularly short housing
For use where space is restricted
Space-saving cable with M12 connector
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit
For use where space is restricted
Space-saving cable with M12 connector
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection NO, 10 → 30 V dc
