ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$159.93

(exc. GST)

$175.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.93

*price indicative

RS Stock No.:
190-299
Mfr. Part No.:
IF5208
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

35mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

150 mA

Series

IF5

Switching Frequency

1.5 KHz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor combines cutting-edge technology with robust design, making it the ideal solution for diverse industrial applications. With a PNP output function and a sensing range of 2 mm, this sensor effectively detects metallic objects in its vicinity, ensuring reliable operation in critical environments. Its sturdy threaded housing is designed for flush mounting, rendering it versatile for various installation scenarios. The sensor operates efficiently within a broad voltage range of 10 to 36 DC, demonstrating its compatibility with a wide array of systems. With a protection rating of IP67, it is built to withstand harsh environmental conditions, offering peace of mind for rigorous industrial use. This product embodies durability and precision, making it a must-have component for advanced automation systems and manufacturing processes.

Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range

Related links