SICK Inductive Threaded Barrel Proximity Sensor, M30, 18 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 134-7816
- Mfr. Part No.:
- IMB30-20NPPVC0S
- Brand:
- SICK
Subtotal (1 unit)*
$131.27
(exc. GST)
$144.40
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $131.27 |
*price indicative
- RS Stock No.:
- 134-7816
- Mfr. Part No.:
- IMB30-20NPPVC0S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 18 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 70.2mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Communication Protocol | IO-LINK | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 500Hz | |
| Switching Current | 200 mA | |
| Series | IMB | |
| Standards Met | CE, cULus, EN 60529, EN 60947-5-2 | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +100°C | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 18 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68, IP69K | ||
Length 70.2mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Communication Protocol IO-LINK | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Maximum Switching Frequency 500Hz | ||
Switching Current 200 mA | ||
Series IMB | ||
Standards Met CE, cULus, EN 60529, EN 60947-5-2 | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +100°C | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
IMB Series Inductive Sensors
Sick IMB series inductive proximity sensors are resilient on the outside and intelligent on the inside. Offering levels of chemical and mechanical resistance allowing it to withstand lubricants, oils, and coolants, as well as extreme temperatures and weather conditions. The IMB sensors feature ASIC technology and communication via IO-Link, making it's switching as reliable as its exterior is rugged.
Features and Benefits
Stainless steel housing
LED status indicator
Shock resistant up to 150 g
IO-Link communication
Sick Inductive Sensors
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 30 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 18 mm Detection 12 → 24 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 36 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
