ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$186.88

(exc. GST)

$205.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.88

*price indicative

RS Stock No.:
189-283
Mfr. Part No.:
II5851
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

200 mA

Series

II

Switching Frequency

200 Hz

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is a cutting edge solution designed for precision and reliability in various industrial applications. Boasting a robust threaded housing, this sensor is engineered to perform in demanding environments, ensuring consistent performance even in challenging conditions. With a sensing range of up to 10mm, it excels in detecting metallic objects, making it ideal for automation and control tasks. Its advanced features, such as reverse polarity protection and short circuit safeguards, add an extra layer of security, allowing for seamless integration into existing systems.

Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Wide operating temperature range
For a precise position detection on machines

Related links