ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$153.84

(exc. GST)

$169.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.84

*price indicative

RS Stock No.:
190-230
Mfr. Part No.:
IG5347
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Switching Current

250 mA

Series

IG5

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is a cutting-edge solution designed for precise detection in various industrial applications. Engineered for optimum performance, it features a compact, threaded design that facilitates easy installation in tight spaces. With an impressive sensing range and robust construction, this sensor is ideal for continuous use in challenging environments. Its advanced technology allows for reliable operation across a broad range of temperatures and conditions, ensuring you can count on consistent performance.

Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links