ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 12 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 190-182
- Mfr. Part No.:
- II5920
- Brand:
- ifm electronic
Subtotal (1 unit)*
$193.09
(exc. GST)
$212.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.09 |
*price indicative
- RS Stock No.:
- 190-182
- Mfr. Part No.:
- II5920
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Series | II | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67, IP69K | ||
Length 70mm | ||
Mounting Type Flush | ||
Series II | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is a cutting edge device designed for precise detection in various industrial applications. With its threaded housing and robust construction, it excels in demanding environments, boasting an impressive operating temperature range. This sensor ensures reliability and adaptability, featuring gold plated contacts and an increased sensing range for enhanced performance. Its PNP/NPN electrical design allows for versatile integration into existing systems, while built in protection features guarantee longevity and consistent functionality.
For use in machine tools and metalworking
Resistant to oils and coolants
Long sensing range for high uptime
Particularly short housing for use where space is restricted
Permanently legible laser type label
Resistant to oils and coolants
Long sensing range for high uptime
Particularly short housing for use where space is restricted
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
