ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$135.33

(exc. GST)

$148.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.33

*price indicative

RS Stock No.:
190-076
Mfr. Part No.:
IG5714
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

42mm

IP Rating

IP67

Mounting Type

Non-Flush

Series

IG5

Switching Current

150 mA

Shielding

Unshielded

Switching Frequency

320 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and reliability in diverse industrial applications. Designed with versatility in mind, it supports both PNP and NPN electrical configurations, making it adaptable to various systems. The sensor boasts an impressive sensing range and offers a robust construction, ensuring it withstands the rigours of demanding environments. Suitable for non-flush mounting, its compact design allows for seamless integration into existing setups. With a protective rating of IP67, this product is well-equipped to handle dust and moisture, ensuring long-lasting performance. The intuitive LED display provides immediate feedback on operational status, enhancing user experience and efficiency in monitoring applications. This product embodies the perfect combination of advanced technology and practical design.

Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links