ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$112.36

(exc. GST)

$123.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.36

*price indicative

RS Stock No.:
190-054
Mfr. Part No.:
IFS725
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

700 Hz

Series

IFS

COO (Country of Origin):
DE
The ifm electronic inductive sensor elevates industrial automation with its robust design and advanced functionality. Tailored for precision detection, it excels in environments requiring high reliability and durability. The sensor's unique ability to operate efficiently across a wide range of temperatures makes it an ideal choice for diverse applications, from factory automation to specialized machinery. Its threaded type housing ensures secure mounting and easy integration into existing systems. With features like drag chain suitability, this sensor is designed for flexibility, offering a dependable performance even in challenging conditions. Users can expect a long service life, supported by comprehensive approvals and a protective design, ensuring the sensor meets rigorous standards for safety and performance.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links