ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 190-051
- Mfr. Part No.:
- IFS219
- Brand:
- ifm electronic
Subtotal (1 unit)*
$129.51
(exc. GST)
$142.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.51 |
*price indicative
- RS Stock No.:
- 190-051
- Mfr. Part No.:
- IFS219
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 700 Hz | |
| Series | IFS | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 700 Hz | ||
Series IFS | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor redefines efficiency and reliability in industrial environments. Designed specifically for seamless integration into automation systems, it boasts robust construction and precision sensing capabilities. With an operational range of up to 4mm, it ensures flat detection without compromising performance, making it ideal for various factory applications. The sensor operates effectively across a wide temperature range from -25 to 70 degrees Celsius, thus enhancing its versatility. Additionally, the IP67 protection rating guarantees durability and resistance to environmental factors, providing peace of mind in demanding situations. The inclusion of gold-plated contacts and advanced overload protection sets this sensor apart, mitigating the risk of failure and ensuring long-term reliability in critical applications.
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Permanently legible laser type label
For a precise position detection on machines
Clearly visible indication of the switching status
Very high switching frequency
Permanently legible laser type label
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
