ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 189-473
- Mfr. Part No.:
- IF6044
- Brand:
- ifm electronic
Subtotal (1 unit)*
$164.15
(exc. GST)
$180.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.15 |
*price indicative
- RS Stock No.:
- 189-473
- Mfr. Part No.:
- IF6044
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 83mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 300 mA | |
| Series | IF6 | |
| Switching Frequency | 1.68 KHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 83mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 300 mA | ||
Series IF6 | ||
Switching Frequency 1.68 KHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability in a range of industrial applications. Designed to operate effectively across a wide voltage range, it is ideal for environments where quick and accurate object detection is essential. With its robust threaded housing and IP67 protection, the sensor is built to withstand harsh conditions, making it a dependable choice in manufacturing settings. The sensor's selectable output functions offer versatility, facilitating integration into diverse systems while ensuring ease of use. This product stands out with advanced features including short-circuit protection and a generous ambient temperature range, making it suitable for various operational demands.
Output function normally open or normally closed programmable
Two-wire technology
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Two-wire technology
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
