ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$178.15

(exc. GST)

$195.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.15

*price indicative

RS Stock No.:
185-684
Mfr. Part No.:
IF5619
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

83mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

250 mA

Shielding

Shielded

Series

IF5

Switching Frequency

800 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor represents cutting-edge technology designed to offer reliable and precise detection capabilities in a variety of industrial environments. Engineered for enhanced performance, this sensor excels in detecting metallic objects without any physical contact, making it ideal for applications where safety and efficiency are paramount. Its threaded housing ensures a secure fit, while the robust IP67 protection class provides excellent resistance against dust and water ingress. With an operating temperature range of -25 to 80 degrees Celsius, the IF5619 is built to withstand challenging conditions, guaranteeing durability and longevity. Whether employed in automated machinery or in monitoring systems, this sensor plays a crucial role in optimising operational processes and ensuring the safety of both machinery and personnel.

Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines

Related links