ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$172.08

(exc. GST)

$189.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.08

*price indicative

RS Stock No.:
189-452
Mfr. Part No.:
IF5880
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Switching Current

150 mA

Series

IF5

Shielding

Unshielded

Switching Frequency

1.5 KHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision and reliability in various industrial applications. Offering a sensing range of up to 4 mm, this device excels in detecting metallic objects with exceptional accuracy. The robust electrical design incorporates both PNP and NPN outputs, allowing compatibility with a wide range of control systems. Engineered to function in harsh environments, it boasts an impressive ambient temperature range of -25 to 80 °C while providing IP67 protection against dust and water. The sensor's compact dimensions ensure easy installation in tight spaces, making it a perfect choice for diverse mounting requirements. With features like reverse polarity protection and overload safeguards, this unit prioritises operational safety and longevity.

Particularly short housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links