ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$201.67

(exc. GST)

$221.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.67

*price indicative

RS Stock No.:
189-411
Mfr. Part No.:
IN8503
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

150mm

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

250 mA

Series

IN

Switching Frequency

1.4 KHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor features a durable rectangular design with a 2 mm sensing range, ideal for detecting metallic objects in various environments. It operates efficiently across a wide temperature range from -25 to 80°C, ensuring reliability in industrial and commercial settings. Advanced electrical protections, including reverse polarity and overload safeguards, enhance safety and longevity.

Particularly space-saving design
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Wide operating temperature range

Related links