ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 189-394
- Mfr. Part No.:
- II7104
- Brand:
- ifm electronic
Subtotal (1 unit)*
$96.48
(exc. GST)
$106.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.48 |
*price indicative
- RS Stock No.:
- 189-394
- Mfr. Part No.:
- II7104
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Switching Frequency | 200 Hz | |
| Switching Current | 100 mA | |
| Series | II | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Flush | ||
Switching Frequency 200 Hz | ||
Switching Current 100 mA | ||
Series II | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive sensor is designed to elevate your automation processes with precise sensing capabilities. This device expertly detects metallic objects within a sensing range of up to 10mm while maintaining a robust PNP output function for reliable performance in various applications. Engineered for durability, it features an IP67 rated housing suitable for harsh environments, ensuring longevity and reliability even in extreme temperatures. With a compact threaded design and flush mounting capability, this sensor seamlessly integrates into your setup, making installation effortless.
Excellent price/performance ratio
Robust metal housing for use in harsh industrial environments
Permanently legible laser type label
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Robust metal housing for use in harsh industrial environments
Permanently legible laser type label
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
