ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$122.63

(exc. GST)

$134.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.63

*price indicative

RS Stock No.:
189-347
Mfr. Part No.:
IGS700
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Switching Frequency

400 Hz

Series

IGS

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is specially designed to meet the rigorous demands of industrial applications and factory automation. With its advanced NPN electrical design, it ensures reliable performance in various operating conditions. The product features an impressive sensing range of up to 8mm, allowing for precision detection in close proximity to metallic objects. Engineered with durability in mind, it boasts a robust housing that is resistant to environmental factors, making it suitable for use in challenging settings.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links