ifm electronic Inductive Rectangular Proximity Sensor, 60 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 189-310
- Mfr. Part No.:
- ID0044
- Brand:
- ifm electronic
Subtotal (1 unit)*
$697.80
(exc. GST)
$767.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $697.80 |
*price indicative
- RS Stock No.:
- 189-310
- Mfr. Part No.:
- ID0044
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 60 mm | |
| Body Style | Rectangular | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 105mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Series | ID0 | |
| Switching Frequency | 4 Hz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 60 mm | ||
Body Style Rectangular | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 105mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Series ID0 | ||
Switching Frequency 4 Hz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability, making it an ideal choice for a range of industrial applications. With its rectangular housing and robust design, this sensor can withstand a variety of environmental conditions, ensuring continuous operation even in challenging settings. Its impressive sensing range ensures accurate detection of metallic objects, contributing to improved process control and efficiency. The sensor is compatible with both AC and DC operating voltages, making it versatile for different applications. Whether used in manufacturing or automation, this sensor delivers dependable performance tailored to meet rigorous industrial standards.
Very long sensing range
Large active sensor face
With combined AC/DC output stage
Two-wire technology
Robust housing for use in harsh industrial environments
Large active sensor face
With combined AC/DC output stage
Two-wire technology
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO/NC 20
