ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$123.98

(exc. GST)

$136.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.98

*price indicative

RS Stock No.:
184-352
Mfr. Part No.:
IFS283
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Non-Flush

Series

IFS

Switching Frequency

700 Hz

Switching Current

100 mA

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed for reliable detection in various industrial applications, making it an essential component for factory automation and mobile operations. With its robust NPN output function and increased sensing range, it guarantees efficiency and accuracy in detecting metallic objects. Configured for tough environments, this sensor offers versatile mounting options and consistent performance across a wide ambient temperature range. Its durable design, featuring advanced materials, ensures longevity and resistance to challenging conditions, making it perfect for both cooling and lubricating applications. The intuitive LED indicator simplifies operation, while comprehensive protection mechanisms safeguard against overload and short-circuit scenarios. This sensor exemplifies the balance of functionality and resilience, ensuring seamless integration into your systems.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links