ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$102.55

(exc. GST)

$112.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.55

*price indicative

RS Stock No.:
189-277
Mfr. Part No.:
IFS710
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

7 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

40mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Series

IFS

Switching Frequency

700 Hz

COO (Country of Origin):
DE
The ifm electronic inductive sensor stands as a robust solution in the realm of factory automation, designed to deliver precision and reliability in various industrial applications. Engineered with a PNP/NPN electrical design, it features a sensing range of 7 mm and is equipped to handle challenging operating conditions, boasting a wide ambient temperature range from -40°C to 85°C. Encased in a well-crafted threaded housing, this sensor not only offers drag chain suitability but also showcases exceptional protection ratings, ensuring durability against environmental factors. With features like short-circuit and overload protection, the sensor is built for longevity and dependable performance. The intuitive LED indicator further enhances usability, providing a clear visual status of the sensor’s operation.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links