ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 184-643
- Mfr. Part No.:
- IF5939
- Brand:
- ifm electronic
Subtotal (1 unit)*
$206.69
(exc. GST)
$227.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.69 |
*price indicative
- RS Stock No.:
- 184-643
- Mfr. Part No.:
- IF5939
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 7 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Series | IF5 | |
| Switching Frequency | 800 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 7 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Series IF5 | ||
Switching Frequency 800 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor, a remarkable advancement in sensing technology, is designed to provide reliable performance in diverse applications. With its innovative NPN output function, it ensures efficiency by operating under a wide voltage range. The sensor's robust design, featuring IP67 protection, guarantees durability even in challenging environments. It excels in detecting objects within a sensing range of up to 7 mm, making it an ideal choice for automated systems. The compact M12 housing allows for seamless integration into various setups. Whether in industrial automation or machinery monitoring, this sensor offers enhanced sensing capabilities and longevity, making it a superior choice for professionals seeking precision and reliability in their operations.
Robust metal housing for use in harsh industrial environments
With optical mounting and setting aid
Long sensing range for high uptime
For a precise position detection on machines
With optical mounting and setting aid
Long sensing range for high uptime
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
