ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 0.7 → 3.51 mm Detection, PNP/NPN NO/NC, 10
- RS Stock No.:
- 188-057
- Mfr. Part No.:
- IFC277
- Brand:
- ifm electronic
Subtotal (1 unit)*
$153.37
(exc. GST)
$168.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.37 |
*price indicative
- RS Stock No.:
- 188-057
- Mfr. Part No.:
- IFC277
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.7 → 3.51 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Communication Protocol | IO-LINK | |
| Switching Frequency | 100 Hz | |
| Series | IFC | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 0.7 → 3.51 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Communication Protocol IO-LINK | ||
Switching Frequency 100 Hz | ||
Series IFC | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is designed for precision and efficiency in various industrial applications. This advanced sensor model excels in challenging conditions, featuring a robust housing and reliable performance metrics. Ideal for machine tools and compatible with coolants and lubricants, it provides accurate readings with minimal interference. The device's high pressure rating and versatile communication interface ensure that it meets the demands of modern manufacturing environments, making it a vital component of any automation system. With features like programmable output functions and exceptional environmental resistance, this product stands out as a dependable choice for both installation and ongoing use.
For a precise position monitoring on machines
Flexible use thanks to large operating temperature range
Very high repeatability
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link
Flexible use thanks to large operating temperature range
Very high repeatability
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.7 → 3.51 mm Detection 10
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.3 → 6.5 mm Detection 10
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.2 → 2 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.4 → 4 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
