ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 188-054
- Mfr. Part No.:
- IFC241
- Brand:
- ifm electronic
Subtotal (1 unit)*
$159.13
(exc. GST)
$175.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.13 |
*price indicative
- RS Stock No.:
- 188-054
- Mfr. Part No.:
- IFC241
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68 | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Switching Frequency | 700 Hz | |
| Shielding | Shielded | |
| Series | IFC | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68 | ||
Length 70mm | ||
Mounting Type Flush | ||
Switching Frequency 700 Hz | ||
Shielding Shielded | ||
Series IFC | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor designed to elevate automation processes in various industrial applications. With a sleek threaded type housing, this sensor not only boasts superb durability but also seamlessly integrates into machine tools, operating efficiently in the presence of coolants and lubricants. Its gold-plated contacts and robust construction ensure long-lasting reliability, whilst the advanced electrical design facilitates easy installation and maintenance. This sensor truly embodies precision and resilience, setting a standard for excellence in inductive sensing technology.
Permanently legible laser type label
For use in machine tools and metalworking
Clearly visible indication of the switching status
Resistant to oils and coolants
Robust metal housing for use in harsh industrial environments
For use in machine tools and metalworking
Clearly visible indication of the switching status
Resistant to oils and coolants
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
