ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$81.16

(exc. GST)

$89.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.16

*price indicative

RS Stock No.:
188-050
Mfr. Part No.:
IF7107
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Non-Flush

Shielding

Unshielded

Series

IF7

Switching Current

100 mA

Switching Frequency

800 Hz

COO (Country of Origin):
DE
The ifm electronic inductive sensor represents a remarkable advancement in detection technology, designed to operate effectively in challenging environments. Its robust construction ensures durability, while the exceptional sensing range promises precision and reliability in various applications. With a compact threaded housing, this sensor is built for efficiency and ease of mounting, making it an ideal solution for automating processes in both industrial and commercial settings. The device's NPN output guarantees seamless integration into existing systems, allowing for effortless connections and control. Enjoy the confidence that comes with certified reverse polarity and overload protection, enabling the sensor to withstand unexpected electrical disturbances.

Excellent price or performance ratio
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status
For a precise position detection on machines

Related links