ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 188-047
- Mfr. Part No.:
- IF5291
- Brand:
- ifm electronic
Subtotal (1 unit)*
$173.96
(exc. GST)
$191.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.96 |
*price indicative
- RS Stock No.:
- 188-047
- Mfr. Part No.:
- IF5291
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 35mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 150 mA | |
| Shielding | Shielded | |
| Switching Frequency | 1.5 kHz | |
| Series | IF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 35mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 150 mA | ||
Shielding Shielded | ||
Switching Frequency 1.5 kHz | ||
Series IF5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a sophisticated solution designed to optimise industrial automation processes. Engineered with precision, it excels in challenging environments, offering reliable performance in a compact threaded housing. This sensor stands out through its efficient PNP output function, designed for normally open applications, making it ideal for a variety of sensing tasks. Its robust construction ensures a long operational lifespan, while the IP67 protection rating guarantees resilience against dust and moisture. With a sensing range of 2 mm and impressive switching frequency of up to 1500 Hz, this sensor is perfect for detecting metallic objects swiftly and accurately. The product also ensures user safety with features like short-circuit and overload protection.
Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
With highly flexible cable
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
With highly flexible cable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
