ifm electronic Inductive Smooth Barrel Proximity Sensor, 120mm Detection NO, 90 → 250 V ac

Subtotal (1 unit)*

$919.54

(exc. GST)

$1,011.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$919.54

*price indicative

RS Stock No.:
187-987
Mfr. Part No.:
I22008
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

120mm

Body Style

Smooth Barrel

Output Function

NO

Connection Type

7/8"16 UNF

Supply Voltage

90 → 250 V ac

IP Rating

IP65

Length

68mm

Mounting Type

Non-Flush

Diameter

164 mm

Shielding

Unshielded

Series

I22

Switching Frequency

3 Hz

Switching Current

200 mA

COO (Country of Origin):
SG
The ifm electronic inductive sensor, expertly engineered for precision, is designed to meet demanding industrial requirements. Its robust cylindrical housing ensures durability, making it suitable for a range of applications within automation technologies. With a sensing range of 30 to 120 mm, it provides reliable detection of metallic objects, enhancing operational efficiency. The unit operates effectively in challenging environments, boasting an impressive ambient temperature tolerance from -20 to 70°C.

Easy setting of the sensing range via potentiometer
For applications in the steel and metal industries
With AC output for use in AC power mains
Long sensing range of 120 mm
Active base with 164 mm diameter

Related links