ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 187-960
- Mfr. Part No.:
- IN5186
- Brand:
- ifm electronic
Subtotal (1 unit)*
$158.05
(exc. GST)
$173.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.05 |
*price indicative
- RS Stock No.:
- 187-960
- Mfr. Part No.:
- IN5186
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Switching Current | 250 mA | |
| Shielding | Shielded | |
| Switching Frequency | 1.4 kHz | |
| Series | IN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Flush | ||
Switching Current 250 mA | ||
Shielding Shielded | ||
Switching Frequency 1.4 kHz | ||
Series IN | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed for precise and reliable metal detection in a variety of applications. With a specially engineered rectangular housing, the sensor not only ensures optimal functionality but also seamlessly integrates into your existing systems. Its PNP-output functionality allows for normally closed operation, making it an ideal choice for efficiency-focused environments. With a sensing range of 2 mm, it provides accuracy for detecting metallic objects, backed by a robust design that can withstand harsh conditions.
Particularly space-saving rectangular housing
For use where space is restricted
Clearly visible indication of the switching status
Very high switching frequency
Wide operating temperature range
For use where space is restricted
Clearly visible indication of the switching status
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
