ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 187-954
- Mfr. Part No.:
- IFS287
- Brand:
- ifm electronic
Subtotal (1 unit)*
$128.46
(exc. GST)
$141.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.46 |
*price indicative
- RS Stock No.:
- 187-954
- Mfr. Part No.:
- IFS287
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Switching Frequency | 700 Hz | |
| Switching Current | 100 mA | |
| Series | IFS | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 60mm | ||
Mounting Type Flush | ||
Switching Frequency 700 Hz | ||
Switching Current 100 mA | ||
Series IFS | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is engineered for precision in diverse industrial and mobile applications. Designed with an increased sensing range, it ensures reliable performance in factory automation settings. The device features a robust threaded housing and meets high protection standards, making it suitable for challenging environments. With a sensing range of 4 mm and compatibility with various materials, this sensor enhances operational efficiency. Its sophisticated technology also includes reverse polarity and overload protection, along with superior vibration resistance, making it an indispensable component for your automation needs.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
