ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$168.13

(exc. GST)

$184.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.13

*price indicative

RS Stock No.:
163-018
Mfr. Part No.:
IFT205
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP68, IP69K

Length

70mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

500 Hz

Switching Current

100 mA

Series

IFT

COO (Country of Origin):
RO
The ifm electronic inductive sensor boasts advanced technology tailored for precision in detecting metallic objects up to 4 mm away. Designed for robust operating conditions, this sensor combines durability with high-performance capabilities, making it perfect for various industrial applications. With features such as a threaded housing type and a wide ambient temperature range, it ensures reliability even in challenging environments. Its gold-plated contacts and increased sensing range enhance operational efficiency, thereby reducing maintenance needs. Whether for regular cleaning processes or complex manufacturing tasks, this sensor stands out as a dependable solution, embodying quality and innovation.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links