ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$175.25

(exc. GST)

$192.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.25

*price indicative

RS Stock No.:
187-870
Mfr. Part No.:
IF5958
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

7 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

800 Hz

Shielding

Unshielded

Switching Current

200 mA

Series

IF5

COO (Country of Origin):
DE
The ifm electronic inductive sensor represents a cutting-edge solution for demanding automation applications. Designed for exceptional performance in a variety of environments, this threaded-type sensor boasts an impressive sensing range of 7mm, enabling precise detection of metallic objects. Featuring gold-plated contacts and robust construction, it ensures reliability and durability even in harsh conditions. The integrated protection against reverse polarity and overload ensures operational safety, while the IP67 rating guarantees protection against dust and water ingress.

Robust metal housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status
For a precise position detection on machines

Related links