ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 187-864
- Mfr. Part No.:
- IF5750
- Brand:
- ifm electronic
Subtotal (1 unit)*
$172.67
(exc. GST)
$189.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.67 |
*price indicative
- RS Stock No.:
- 187-864
- Mfr. Part No.:
- IF5750
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IF5 | |
| Switching Frequency | 1 kHz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IF5 | ||
Switching Frequency 1 kHz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a cutting-edge solution designed for a wide range of applications where precise detection is crucial. With its robust threaded housing and compact dimensions, this sensor seamlessly integrates into various environments, ensuring reliable performance even under challenging conditions. Its PNP output function enhances its versatility, allowing for easy integration into existing systems. Tailored for performance, this sensor is magnetic-field immune, making it an ideal choice for use around strong electromagnetic fields. The inclusion of features like short-circuit and overload protection guarantees operational safety, contributing to the longevity and reliability expected from advanced sensing technologies. This sensor merges innovation with practicality, designed to meet the demands of modern industrial applications, providing users with confidence in their automation processes.
Magnetic-field immune for welding applications
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
