ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$171.54

(exc. GST)

$188.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.54

*price indicative

RS Stock No.:
187-830
Mfr. Part No.:
IG5775
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 55 V dc

IP Rating

IP67

Length

76mm

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Shielding

Unshielded

Switching Current

300 mA

Series

IG5

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered to meet the demands of precise detection in a wide range of applications. Designed with both PNP and NPN electrical configurations, it allows for tailored output functions that suit various operational needs. With a compact M18 threaded housing, this sensor seamlessly integrates into existing systems while offering exceptional durability and protection against environmental factors, conforming to IP67 standards. Its impressive sensing range of 8mm ensures reliable performance, while intelligent features like short-circuit and overload protection enhance its reliability in challenging conditions. Whether used in industrial automation or machinery monitoring, this sensor stands out for its robust construction and advanced functionalities, making it a versatile choice for modern applications.

Output function normally open or normally closed programmable
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating temperature and operating voltage range

Related links