ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$183.95

(exc. GST)

$202.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.95

*price indicative

RS Stock No.:
186-041
Mfr. Part No.:
II5857
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

75mm

Mounting Type

Non-Flush

Series

II

Shielding

Unshielded

Switching Frequency

200 Hz

Switching Current

200 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is designed to enhance automation efficiency and reliability in various industrial applications. With a robust threaded housing, it ensures secure mounting and provides excellent durability, capable of withstanding harsh environmental conditions. The intelligent design incorporates advanced sensing technology that allows for precise detection of metallic objects at a range of 15 mm, making it suitable for precise applications in automated systems. This sensor excels in demanding settings, from assembly lines to material handling systems, offering exceptional performance and durability. Its compact dimensions and lightweight design simplify installation, while the integrated features ensure consistent operation in both stable and fluctuating conditions.

Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
For a precise position detection on machines

Related links