ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$176.56

(exc. GST)

$194.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.56

*price indicative

RS Stock No.:
186-018
Mfr. Part No.:
IGM202
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

81mm

IP Rating

IP67, IP69K

Mounting Type

Flush

Switching Current

100 mA

Series

IGM

Switching Frequency

200 Hz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and reliability in demanding environments. With its increased sensing range, it seamlessly integrates into mobile and harsh applications, ensuring consistent performance even under challenging conditions. The threaded housing design not only aids in sturdy mounting but also enhances the product's durability. This sensor's robust electrical specifications, including a wide operating voltage and built-in short-circuit protection, make it an ideal choice for a variety of operational settings. Further complemented by impressive resistance to vibration and shock, this device stands as a reliable solution for industries requiring both durability and accuracy.

E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range

Related links