ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$76.64

(exc. GST)

$84.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.64

*price indicative

RS Stock No.:
186-005
Mfr. Part No.:
IG7102
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Switching Frequency

400 Hz

Series

IG7

COO (Country of Origin):
DE
The ifm electronic inductive sensor represents cutting-edge technology designed to enhance automation in various industrial applications. With its durable threaded housing and impressive sensing range, this device excels in a wide range of environments, ensuring reliable performance. It features gold-plated contacts for enhanced conductivity, making it suitable for demanding tasks. The sensor is engineered to withstand extreme temperatures and offers remarkable protection against dust and water ingress, providing peace of mind in harsh operating conditions. Its compact design and simple installation make it a preferred choice for professionals seeking efficiency and reliability in their systems. Optimised for accuracy, it provides essential data to streamline processes and reduce downtime.

Excellent price or performance ratio
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status

Related links