ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$122.65

(exc. GST)

$134.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.65

*price indicative

RS Stock No.:
185-594
Mfr. Part No.:
IGC214
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

45mm

IP Rating

IP68

Mounting Type

Flush

Switching Frequency

400 Hz

Switching Current

100 mA

Shielding

Shielded

Series

IGC

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and reliability in challenging industrial environments. With a robust threaded design, it ensures secure mounting while withstanding a wide range of operating temperatures. The sensor features gold-plated contacts for enhanced durability and performance, making it ideal for applications involving coolants and lubricants. Its increased sensing range enables effective detection even under varying conditions, providing consistent output and efficiency. With an advanced design that acknowledges the needs of modern manufacturing, this sensor represents a commitment to quality and innovation in sensor technology.

Permanently legible laser type label
For use in machine tools and metalworking
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Resistant to oils and coolants

Related links