ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 185-535
- Mfr. Part No.:
- IE5129
- Brand:
- ifm electronic
Subtotal (1 unit)*
$156.03
(exc. GST)
$171.63
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $156.03 |
*price indicative
- RS Stock No.:
- 185-535
- Mfr. Part No.:
- IE5129
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 1 kHz | |
| Series | IE5 | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 1 kHz | ||
Series IE5 | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor provides reliable and precise performance in a robust package, designed to meet the demands of various industrial applications. Featuring a threaded housing, it offers easy integration into existing systems while ensuring durability and protection against harsh environments. The sensor excels in detecting metallic objects within a sensing range of 1 mm, making it an ideal choice for automation processes that require accurate positioning and presence detection. With high operational ranges and minimal voltage drop, this advanced device facilitates efficient energy usage and holds a number of approvals to guarantee compliance with industry standards. Its compact design and user-friendly features make installation and operation seamless, providing peace of mind in critical applications.
Particularly space-saving design
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Clearly visible indication of the switching status
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 36 V dc
