ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 0.6 → 6 mm Detection, PNP/NPN NO/NC, 10 →

Subtotal (1 unit)*

$147.67

(exc. GST)

$162.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.67

*price indicative

RS Stock No.:
185-477
Mfr. Part No.:
IE5456
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

0.6 → 6 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M8

Supply Voltage

10 → 36 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

50mm

Mounting Type

Non-Flush

Shielding

Unshielded

Communication Protocol

IO-LINK

Switching Current

100 mA

Series

IE5

Switching Frequency

600 Hz

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed to deliver reliable and accurate performance in various industrial applications. Equipped with IO-Link communication, it enhances operational transparency and diagnostic capabilities. Its robust construction, featuring a threaded housing and stainless steel materials, ensures durability in challenging environments. The sensor boasts impressive specifications, including a wide operating voltage range and exceptional protection against short-circuits and overloads. Coupled with its parameterisable output function, this product provides unparalleled flexibility for diverse sensing applications. With a compact design and low profile, it is ideal for installations where space is at a premium, making it a smart addition to any automation setup.

Clearly visible indication of the readiness for operation
Long sensing range for high uptime
High protection rating for the requirements of harsh industrial environments

Related links