ifm electronic Inductive Rectangular Magnetic Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 185-449
- Mfr. Part No.:
- MQ2001
- Brand:
- ifm electronic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-449
- Mfr. Part No.:
- MQ2001
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Cable Length | 300mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 32mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | MQ | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Cable Length 300mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 32mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series MQ | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic magnetic sensor combines high precision and reliability for diverse applications. Its robust design and excellent sensitivity make it ideal for detecting ferrous materials, even in challenging environments. With features like reverse polarity protection and overload safety, this sensor ensures dependable performance. Its compact, flush-mountable design allows for seamless integration into various setups.
Object detection possible through metal cover (except steel)
Reliable switching signal even in cases of heavy soiling of the sensor
Robust and impact resistant thanks to active face made of metal
Particularly space-saving design for use where space is res
Reliable switching signal even in cases of heavy soiling of the sensor
Robust and impact resistant thanks to active face made of metal
Particularly space-saving design for use where space is res
Related links
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
