ifm electronic Inductive Ring Proximity Sensor, 6 mm Detection, NAMUR NC, 8.2 V dc
- RS Stock No.:
- 185-431
- Mfr. Part No.:
- N7R30A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$194.24
(exc. GST)
$213.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.24 |
*price indicative
- RS Stock No.:
- 185-431
- Mfr. Part No.:
- N7R30A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Ring | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 8.2 V dc | |
| IP Rating | IP67 | |
| Series | N7R | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Ring | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 8.2 V dc | ||
IP Rating IP67 | ||
Series N7R | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive NAMUR ring sensor offers precision and reliability for demanding industrial environments. Designed for seamless integration with switching amplifiers, it features a normally closed output function and a robust circular housing. With IP67 protection, it ensures high resistance to dust and water, making it suitable for harsh conditions. Its compact design provides durability and reliable performance, ideal for process control and machinery monitoring.
For applications in hazardous areas
Reliable detection of objects with very small diameters
Very short response time
Wide operating temperature range
Reliable detection of objects with very small diameters
Very short response time
Wide operating temperature range
Related links
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- Pepperl + Fuchs Inductive Slot Proximity Sensor NAMUR NC, 8.2 V
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NAMUR 2NC, 8.2 V dc
- Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor 5 mm Detection 8.2 V
- Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor 4 mm Detection 8.2 V
- Pepperl + Fuchs Inductive Rectangular Inductive Proximity Sensor NAMUR NC, 8.2 V
- Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor 5 mm Detection 8.2 V
