ifm electronic Capacitive Rectangular Proximity Sensor, 60 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-281
- Mfr. Part No.:
- KD001A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$845.32
(exc. GST)
$929.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $845.32 |
*price indicative
- RS Stock No.:
- 185-281
- Mfr. Part No.:
- KD001A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Body Style | Rectangular | |
| Detection Range | 60 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 105mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | KD | |
| Switching Frequency | 4 Hz | |
| Switching Current | 130 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Body Style Rectangular | ||
Detection Range 60 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Screw Terminal | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 105mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series KD | ||
Switching Frequency 4 Hz | ||
Switching Current 130 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor provides a reliable detection solution with its durable rectangular housing, making it suitable for various applications. It supports a wide operating voltage range of 20 to 250 AC/DC and offers flexible output functions. The sensor's IP65 rating ensures resilience against environmental factors, and its adjustable sensing range up to 60mm enhances versatility. Ideal for diverse automation tasks, it combines ease of use with robust performance.
With combined AC/DC output and two-wire technology
Long sensing range of 60 mm
Easy setting of the sensing range via potentiometer
For applications in hazardous areas
Robust housing for use in harsh industrial environments
Long sensing range of 60 mm
Easy setting of the sensing range via potentiometer
For applications in hazardous areas
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO 20
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
