ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15mm Detection, PNP NO/NC, 10 → 36 V dc

Subtotal (1 unit)*

$345.99

(exc. GST)

$380.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$345.99

*price indicative

RS Stock No.:
185-272
Mfr. Part No.:
KI5207
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15mm

Digital Switching Output Type

PNP

Output Function

NO/NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

81mm

Mounting Type

Non-Flush

Switching Frequency

40 Hz

Switching Current

250 mA

Series

KI

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers exceptional reliability and performance for diverse applications. Its robust design ensures reliable operation in challenging environments, with a sensing range that enhances versatility. The compact, threaded housing simplifies integration into existing systems, and the high-quality materials ensure long-term durability. This sensor exemplifies advanced technology, meeting the stringent demands of modern industrial settings while providing precise, dependable sensing.

Easy setting of the sensing range via potentiometer
High noise immunity
Clearly visible indication of the switching status
With PVC cable
Output function normally open or normally closed programmable

Related links