ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 185-134
- Mfr. Part No.:
- IF6042
- Brand:
- ifm electronic
Subtotal (1 unit)*
$191.63
(exc. GST)
$210.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.63 |
*price indicative
- RS Stock No.:
- 185-134
- Mfr. Part No.:
- IF6042
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 300mm | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 71mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 1.2 kHz | |
| Series | IF6 | |
| Switching Current | 400 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 300mm | ||
Supply Voltage 10 → 36 V dc | ||
Length 71mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 1.2 kHz | ||
Series IF6 | ||
Switching Current 400 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive full-metal sensor presents reliable performance across multiple applications, designed for efficiency and precision. With a compact threaded housing and robust stainless-steel construction, this sensor seamlessly integrates into diverse environments. Its advanced electrical design supports both PNP and NPN configurations, offering selectable output functions for added versatility. Built to withstand challenging conditions, it operates effectively within a wide ambient temperature range and boasts an impressive IP67 protection rating. The product is engineered to deliver exceptional sensing accuracy with minimal maintenance, ensuring optimal productivity in your operations.
Output function normally open or normally closed programmable
Two-wire technology
Very high switching frequency
Robust stainless steel housing for use in harsh industrial environments
With short cable and AMP connector
Two-wire technology
Very high switching frequency
Robust stainless steel housing for use in harsh industrial environments
With short cable and AMP connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
