ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$174.98

(exc. GST)

$192.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.98

*price indicative

RS Stock No.:
185-089
Mfr. Part No.:
IG6118
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

470mm

Connection Type

DT04-3P

Supply Voltage

10 → 36 V dc

Length

54mm

IP Rating

IP69K

Mounting Type

Flush

Series

IG6

Switching Current

250 mA

Switching Frequency

500 Hz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers extraordinary performance and reliability, making it ideal for various industrial applications. Its enhanced sensing range allows for precise detection of metallic objects, ensuring efficiency in automated processes. Designed with durability in mind, this threaded-type sensor seamlessly integrates into numerous environments while providing exceptional protection against environmental factors. With an operating voltage range suitable for diverse installations, this product stands out for its robust safety measures, including reverse polarity and overload protection, making it a dependable choice for modern automation needs.

High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Robust metal housing
Long sensing range for high uptime
For a precise position detection on machines

Related links