ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$148.69

(exc. GST)

$163.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.69

*price indicative

RS Stock No.:
185-001
Mfr. Part No.:
IFR212
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Series

IFR

Switching Frequency

2 Hz

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor revolutionises the way you approach automation in challenging environments. Designed for precision and resilience, it combines cutting-edge technology with a robust stainless-steel casing, ensuring reliability where it matters most. It is ideal for welding applications where durability is essential, featuring a sensing range of 4mm and impressive resistance to magnetic fields and spatter. With an operational temperature range of -40 to 85°C, it’s built to withstand extreme conditions, making it a versatile choice for demanding industrial settings. This sensor not only provides accurate detection but also ensures ease of integration with its sleek threaded design.

Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted

Related links