ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$179.21

(exc. GST)

$197.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.21

*price indicative

RS Stock No.:
184-782
Mfr. Part No.:
IW5054
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

10 → 36 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

250 mA

Shielding

Unshielded

Series

IW

Switching Frequency

300 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor delivers precise and reliable detection in industrial environments. Its robust rectangular housing and compact design ensure it fits in tight spaces while providing an 8 mm sensing range with ±10% accuracy. Built for stability, it operates across a wide temperature range and is enhanced with short-circuit and overload protection, making it a dependable choice for automation and control tasks.

Particularly flat rectangular design
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Very high switching frequency

Related links