ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

$140.37

(exc. GST)

$154.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.37

*price indicative

RS Stock No.:
184-706
Mfr. Part No.:
NG5016
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

NAMUR

Output Function

NC

Cable Length

15m

Connection Type

Pre-Cabled

Supply Voltage

7.5 → 30 V dc

IP Rating

IP67

Length

33mm

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Series

NG

Switching Current

30 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive NAMUR sensor is designed for precise and reliable detection in industrial settings. With an 8 mm sensing range and a robust threaded housing, it ensures dependable performance even in hazardous environments. Built to operate across a wide temperature range of -20 to 80 °C and with a high IP67 protection rating, it excels in challenging conditions. Its fast 300 Hz switching frequency and intrinsic safety approvals make it an ideal choice for critical applications requiring safety and efficiency.

For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links