ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 184-695
- Mfr. Part No.:
- NG5021
- Brand:
- ifm electronic
Subtotal (1 unit)*
$120.53
(exc. GST)
$132.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.53 |
*price indicative
- RS Stock No.:
- 184-695
- Mfr. Part No.:
- NG5021
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 7.5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 33mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 30 mA | |
| Series | NG | |
| Switching Frequency | 300 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 7.5 → 30 V dc | ||
IP Rating IP67 | ||
Length 33mm | ||
Mounting Type Non-Flush | ||
Switching Current 30 mA | ||
Series NG | ||
Switching Frequency 300 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive NAMUR sensor offers precision and reliability for industrial automation. With a robust, compact threaded housing, it ensures easy installation and operation in challenging environments. It operates effectively within a broad temperature range of -20°C to 80°C and provides rapid response with high switching frequency, making it ideal for critical operations. Engineered for harsh conditions, it guarantees dependable performance and safety.
For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
