ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

$135.61

(exc. GST)

$149.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.61

*price indicative

RS Stock No.:
184-691
Mfr. Part No.:
NE5012
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NAMUR

Cable Length

20m

Connection Type

Pre-Cabled

Supply Voltage

7.5 → 30 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

30 mA

Switching Frequency

2 kHz

Series

NE

COO (Country of Origin):
RO
The ifm electronic inductive NAMUR sensor delivers precise and reliable detection for metal objects in various industrial settings. Its compact M8 threaded housing supports flush mounting, making it versatile for tight spaces. With a sensing range of 1 mm and high switching frequency, it excels in dynamic processes. Built to withstand harsh conditions, it features robust metal construction and adheres to safety standards for use in hazardous areas, ensuring both durability and reliable performance.

For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Very high switching frequency
Robust metal housing for use in harsh industrial environments

Related links