ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$168.62

(exc. VAT)

$185.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.62

*price indicative

RS Stock No.:
184-653
Mfr. Part No.:
IF6046
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

800mm

Supply Voltage

10 → 36 V dc

Length

38mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

150 mA

Series

IF6

Switching Frequency

1.5 kHz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers precise and reliable detection in a compact design, making it ideal for a variety of automation applications. Engineered to withstand demanding environments, it features a robust threaded housing that seamlessly integrates into your setup. With a sensing range of 2mm and advanced protection against short circuits and overloads, this sensor ensures optimal performance without compromise. Its PNP output function allows for simple connectivity and responsiveness, while the IP67 rating guarantees protection against dust and water ingress. Additionally, its impressive operating temperature range of -25 to 80 degrees Celsius makes it suitable for use in both indoor and outdoor applications. Rely on this top-tier sensing solution to enhance efficiency and precision in your processes.

Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range

Related links