ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$161.50

(exc. GST)

$177.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.50

*price indicative

RS Stock No.:
184-652
Mfr. Part No.:
IF6036
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

54mm

Mounting Type

Flush

Switching Current

250 mA

Shielding

Shielded

Series

IF6

Switching Frequency

1.2 kHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers precision and reliability for a wide range of applications. Designed for flush mounting, this sensor excels in detecting metallic objects with exceptional sensitivity. Featuring a compact threaded type housing, it seamlessly integrates into your setup while maintaining robust performance in diverse environments. The unit operates within a substantial voltage range, ensuring adaptability across various systems. With an IP67 protection rating, the sensor is well-equipped to withstand challenging conditions, making it an ideal choice for industrial applications. Its durable stainless steel construction guarantees longevity and resilience, while the included lock nuts facilitate straightforward installation. The device combines high performance with ease of use, setting a new standard in inductive sensing technology.

Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range
For a precise position detection on machines

Related links